ISC022N10NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC022N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC022N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC022N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC022N10NM6ATMA1 |
Description | TRENCH >=100V PG-TSON-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Ta), 230A (Tc) 3W (Ta), 254W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISC022N10NM6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.24mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 147µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6880 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 254W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥31.92700 | ¥319.27 |
100 | ¥25.82630 | ¥2,582.63 |
500 | ¥22.95642 | ¥11,478.21 |
1,000 | ¥19.65644 | ¥19,656.44 |
2,000 | ¥18.50867 | ¥37,017.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.75717 | ¥88,785.85 |