Single FETs, MOSFETs

Results: 6
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemiSTMicroelectronics
Series
-CoolMOS™HEXFET®PowerTrench®STripFET™ IISuperMESH™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V100 V150 V800 V
Current - Continuous Drain (Id) @ 25°C
2A (Tc)2.5A (Tc)2.9A (Ta)27.4A (Tc)80A (Tc)195A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 180A, 10V15mOhm @ 40A, 10V19mOhm @ 27.4A, 10V85mOhm @ 2.9A, 4.5V2.7Ohm @ 1.2A, 10V4.5Ohm @ 1.25A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA3.9V @ 120µA4V @ 250µA4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V16 nC @ 10 V19 nC @ 10 V39 nC @ 10 V182 nC @ 10 V540 nC @ 10 V
Vgs (Max)
±8V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 100 V485 pF @ 25 V608 pF @ 10 V2685 pF @ 25 V5500 pF @ 25 V19860 pF @ 50 V
Power Dissipation (Max)
317mW (Ta), 8.33W (Tc)33W (Tc)42W (Tc)70W (Tc)300W (Tc)520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
DFN1010D-3DPAKPG-TO252-3TO-220TO-220F-3TO-247AC
Package / Case
3-XDFN Exposed PadTO-220-3TO-220-3 Full PackTO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_DPAK(TO252-3)
STD3NK80ZT4
MOSFET N-CH 800V 2.5A DPAK
STMicroelectronics
7,148
In Stock
1 : ¥13.05000
Cut Tape (CT)
2,500 : ¥5.88888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2.5A (Tc)
10V
4.5Ohm @ 1.25A, 10V
4.5V @ 50µA
19 nC @ 10 V
±30V
485 pF @ 25 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3 AC EP
IRFP4468PBF
MOSFET N-CH 100V 195A TO247AC
Infineon Technologies
499
In Stock
1 : ¥61.65000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
195A (Tc)
10V
2.6mOhm @ 180A, 10V
4V @ 250µA
540 nC @ 10 V
±20V
19860 pF @ 50 V
-
520W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
3-XFDFN Exposed Pad
PMXB75UPEZ
MOSFET P-CH 20V 2.9A DFN1010D-3
Nexperia USA Inc.
35,739
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.50078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.9A (Ta)
1.2V, 4.5V
85mOhm @ 2.9A, 4.5V
1V @ 250µA
12 nC @ 4.5 V
±8V
608 pF @ 10 V
-
317mW (Ta), 8.33W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN1010D-3
3-XDFN Exposed Pad
TO252-3
SPD02N80C3ATMA1
MOSFET N-CH 800V 2A TO252-3
Infineon Technologies
5,405
In Stock
1 : ¥10.26000
Cut Tape (CT)
2,500 : ¥4.25785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
2.7Ohm @ 1.2A, 10V
3.9V @ 120µA
16 nC @ 10 V
±20V
290 pF @ 100 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
STP80NF10
MOSFET N-CH 100V 80A TO220AB
STMicroelectronics
204
In Stock
1 : ¥25.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
80A (Tc)
10V
15mOhm @ 40A, 10V
4V @ 250µA
182 nC @ 10 V
±20V
5500 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
TO-220F
FDPF190N15A
MOSFET N-CH 150V 27.4A TO220F
onsemi
8
In Stock
1 : ¥23.23000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
27.4A (Tc)
10V
19mOhm @ 27.4A, 10V
4V @ 250µA
39 nC @ 10 V
±20V
2685 pF @ 25 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220F-3
TO-220-3 Full Pack
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.