CMPT2222A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPT2222ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2222ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2222ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2222A TR PBFREE |
Description | TRANS NPN 40V 0.6A SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.85400 | ¥58.54 |
100 | ¥4.05070 | ¥405.07 |
500 | ¥3.38424 | ¥1,692.12 |
1,000 | ¥2.88025 | ¥2,880.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56524 | ¥7,695.72 |
6,000 | ¥2.43024 | ¥14,581.44 |
9,000 | ¥2.25022 | ¥20,251.98 |
30,000 | ¥2.22794 | ¥66,838.20 |