NX6020CAKSX | |
---|---|
DigiKey Part Number | 1727-NX6020CAKSXTR-ND - Tape & Reel (TR) 1727-NX6020CAKSXCT-ND - Cut Tape (CT) 1727-NX6020CAKSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX6020CAKSX |
Description | MOSFET N/P-CH 60V 0.17A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 170mA (Ta) 330mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX6020CAKSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 170mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V, 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.43nC @ 4.5V, 0.35nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 10V, 36pF @ 25V | |
Power - Max | 330mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.08860 | ¥108.86 |
500 | ¥0.88798 | ¥443.99 |
1,000 | ¥0.65875 | ¥658.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55422 | ¥1,662.66 |
6,000 | ¥0.52989 | ¥3,179.34 |
9,000 | ¥0.45828 | ¥4,124.52 |
30,000 | ¥0.44968 | ¥13,490.40 |
75,000 | ¥0.37235 | ¥27,926.25 |
150,000 | ¥0.36662 | ¥54,993.00 |