BCP56-16T-QX | |
---|---|
DigiKey Part Number | 1727-BCP56-16T-QXTR-ND - Tape & Reel (TR) 1727-BCP56-16T-QXCT-ND - Cut Tape (CT) 1727-BCP56-16T-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16T-QX |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.71778 | ¥717.78 |
2,000 | ¥0.60387 | ¥1,207.74 |
5,000 | ¥0.57736 | ¥2,886.80 |
10,000 | ¥0.49935 | ¥4,993.50 |
25,000 | ¥0.48998 | ¥12,249.50 |
50,000 | ¥0.40572 | ¥20,286.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥1.06890 | ¥106.89 |
500 | ¥0.79274 | ¥396.37 |