TLVH431BQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-36778-2-ND - Tape & Reel (TR) 296-36778-1-ND - Cut Tape (CT) 296-36778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBZRQ1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.65500 | ¥116.55 |
25 | ¥11.05800 | ¥276.45 |
100 | ¥9.08400 | ¥908.40 |
250 | ¥8.49132 | ¥2,122.83 |
500 | ¥7.50402 | ¥3,752.01 |
1,000 | ¥5.92423 | ¥5,924.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.52928 | ¥16,587.84 |
6,000 | ¥5.25282 | ¥31,516.92 |
15,000 | ¥5.05534 | ¥75,830.10 |