VS5V0BA1EST15R

DigiKey Part Number
VS5V0BA1EST15RTR-ND - Tape & Reel (TR)
VS5V0BA1EST15RCT-ND - Cut Tape (CT)
VS5V0BA1EST15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS5V0BA1EST15R
Description
TVS DIODE 5VWM 10VC DSN0603-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
EDA/CAD Models
VS5V0BA1EST15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
10W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.42000¥14.20
100¥0.69290¥69.29
500¥0.57812¥289.06
1,000¥0.40169¥401.69
2,000¥0.34817¥696.34
5,000¥0.32296¥1,614.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.26782¥4,017.30
30,000¥0.26309¥7,892.70
75,000¥0.23631¥17,723.25
105,000¥0.20480¥21,504.00
Manufacturers Standard Package