SMAJ40CA-TR

DigiKey Part Number
497-3718-2-ND - Tape & Reel (TR)
497-3718-1-ND - Cut Tape (CT)
497-3718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40CA-TR
Description
TVS DIODE 40VWM 84VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
84V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ40CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
84V
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.12800¥31.28
100¥1.87590¥187.59
500¥1.73720¥868.60
1,000¥1.18123¥1,181.23
2,000¥1.08747¥2,174.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.04228¥5,211.40
10,000¥0.93806¥9,380.60
25,000¥0.92416¥23,104.00
50,000¥0.86858¥43,429.00
Manufacturers Standard Package