PGB102ST23WR

DigiKey Part Number
F2596TR-ND - Tape & Reel (TR)
F2596CT-ND - Cut Tape (CT)
F2596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGB102ST23WR
Description
TVS DIODE 24VWM 150VC SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
PGB102ST23WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
150V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, SOT-23-3 Variant
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.30500¥63.05
100¥4.90130¥490.13
500¥4.15416¥2,077.08
1,000¥3.38408¥3,384.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.18568¥9,557.04
6,000¥3.03399¥18,203.94
9,000¥2.89396¥26,045.64
Manufacturers Standard Package