CPDQ5V0-HF | |
---|---|
DigiKey Part Number | 641-1478-2-ND - Tape & Reel (TR) 641-1478-1-ND - Cut Tape (CT) 641-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQ5V0-HF |
Description | TVS DIODE 5VWM 18.6V 0402/SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQ5V0-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 174W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.85550 | ¥85.55 |
500 | ¥0.71360 | ¥356.80 |
1,000 | ¥0.49587 | ¥495.87 |
2,000 | ¥0.42974 | ¥859.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.39862 | ¥3,188.96 |
16,000 | ¥0.33056 | ¥5,288.96 |
24,000 | ¥0.32472 | ¥7,793.28 |
56,000 | ¥0.29167 | ¥16,333.52 |
200,000 | ¥0.25278 | ¥50,556.00 |