SP3011-06UTG | |
---|---|
DigiKey Part Number | F3579TR-ND - Tape & Reel (TR) F3579CT-ND - Cut Tape (CT) F3579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3011-06UTG |
Description | TVS DIODE 6VWM 12.5VC 14UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (3.5x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | SP3011-06UTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.95900 | ¥49.59 |
100 | ¥3.85610 | ¥385.61 |
500 | ¥3.26832 | ¥1,634.16 |
1,000 | ¥3.23261 | ¥3,232.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23261 | ¥9,697.83 |