ABM8G-25.000MHZ-18-D2Y-T3 | |
---|---|
DigiKey Part Number | 535-14129-2-ND - Tape & Reel (TR) 535-14129-1-ND - Cut Tape (CT) 535-14129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-25.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-25.000MHZ-18-D2Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.73060 | ¥186.53 |
100 | ¥3.31680 | ¥331.68 |
500 | ¥3.15092 | ¥1,575.46 |
1,000 | ¥2.65341 | ¥2,653.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48757 | ¥7,462.71 |
6,000 | ¥2.40465 | ¥14,427.90 |
15,000 | ¥2.32173 | ¥34,825.95 |