SESD0201X1BN-0010-098

DigiKey Part Number
SESD0201X1BN-0010-098TR-ND - Tape & Reel (TR)
SESD0201X1BN-0010-098CT-ND - Cut Tape (CT)
SESD0201X1BN-0010-098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESD0201X1BN-0010-098
Description
TVS DIODE 7VWM 10VC 0201
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
9.8V (Typ)
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.1pF @ 3GHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.28600¥42.86
100¥2.96780¥296.78
500¥2.47952¥1,239.76
1,000¥2.11025¥2,110.25
2,000¥1.87943¥3,758.86
5,000¥1.78053¥8,902.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.64863¥24,729.45
30,000¥1.62225¥48,667.50
Manufacturers Standard Package