TPS3808G01QDRVRQ1 | |
---|---|
DigiKey Part Number | 296-27676-2-ND - Tape & Reel (TR) 296-27676-1-ND - Cut Tape (CT) 296-27676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G01QDRVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G01QDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.22440 | ¥330.61 |
100 | ¥11.26800 | ¥1,126.80 |
250 | ¥10.58048 | ¥2,645.12 |
500 | ¥9.25786 | ¥4,628.93 |
1,000 | ¥7.67083 | ¥7,670.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.14182 | ¥21,425.46 |
6,000 | ¥6.87730 | ¥41,263.80 |