ECS-RTC-3225-5699HS-TR | |
---|---|
DigiKey Part Number | 50-ECS-RTC-3225-5699HS-TR-ND - Tape & Reel (TR) 50-ECS-RTC-3225-5699HS-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-3225-5699HS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-RTC-3225-5699HS-TR |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | - | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5V, 2.5V ~ 5V | |
Voltage - Supply, Battery | 1.6V ~ 5V | |
Current - Timekeeping (Max) | 0.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥44.99800 | ¥449.98 |
25 | ¥42.53680 | ¥1,063.42 |
100 | ¥36.86610 | ¥3,686.61 |
250 | ¥34.97508 | ¥8,743.77 |
500 | ¥31.38312 | ¥15,691.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.46775 | ¥26,467.75 |
2,000 | ¥25.14438 | ¥50,288.76 |