SN74LVC2G00DCTR | |
---|---|
DigiKey Part Number | 296-13257-2-ND - Tape & Reel (TR) 296-13257-1-ND - Cut Tape (CT) 296-13257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCTR |
Description | IC GATE NAND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.93400 | ¥59.34 |
25 | ¥5.57680 | ¥139.42 |
100 | ¥4.54990 | ¥454.99 |
250 | ¥4.22648 | ¥1,056.62 |
500 | ¥3.59686 | ¥1,798.43 |
1,000 | ¥2.87758 | ¥2,877.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.60778 | ¥7,823.34 |
6,000 | ¥2.42793 | ¥14,567.58 |
15,000 | ¥2.33801 | ¥35,070.15 |
30,000 | ¥2.24809 | ¥67,442.70 |