SIT8924BA-11-XXE-13.560000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-11-XXE-13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-11-XXE-13.560000 |
Description | MEMS OSC XO 13.5600MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13.56 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥38.40500 | ¥384.05 |
50 | ¥36.38420 | ¥1,819.21 |
100 | ¥33.35230 | ¥3,335.23 |
500 | ¥31.83648 | ¥15,918.24 |
1,000 | ¥27.28832 | ¥27,288.32 |
2,500 | ¥25.26699 | ¥63,167.47 |