BLM15HG601SN1D | |
---|---|
DigiKey Part Number | 490-3998-2-ND - Tape & Reel (TR) 490-3998-1-ND - Cut Tape (CT) 490-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG601SN1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG601SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.72440 | ¥18.11 |
50 | ¥0.59840 | ¥29.92 |
100 | ¥0.51690 | ¥51.69 |
250 | ¥0.41316 | ¥103.29 |
500 | ¥0.37202 | ¥186.01 |
1,000 | ¥0.30995 | ¥309.95 |
5,000 | ¥0.28931 | ¥1,446.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27898 | ¥2,789.80 |
20,000 | ¥0.26554 | ¥5,310.80 |
30,000 | ¥0.25831 | ¥7,749.30 |