SMAJ30A

DigiKey Part Number
SMAJ30ABTR-ND - Tape & Reel (TR)
SMAJ30ABCT-ND - Cut Tape (CT)
SMAJ30ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30A
Description
TVS DIODE 30VWM 48.4VC SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.76700¥27.67
100¥1.39480¥139.48
500¥1.23606¥618.03
1,000¥0.96186¥961.86
2,000¥0.86088¥1,721.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.84164¥4,208.20
10,000¥0.74544¥7,454.40
25,000¥0.73582¥18,395.50
50,000¥0.62521¥31,260.50
125,000¥0.60116¥75,145.00
Manufacturers Standard Package