SMAJ24A | |
---|---|
DigiKey Part Number | SMAJ24ABTR-ND - Tape & Reel (TR) SMAJ24ABCT-ND - Cut Tape (CT) SMAJ24ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23606 | ¥618.03 |
1,000 | ¥0.96186 | ¥961.86 |
2,000 | ¥0.86088 | ¥1,721.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84164 | ¥4,208.20 |
10,000 | ¥0.74544 | ¥7,454.40 |
25,000 | ¥0.73582 | ¥18,395.50 |
50,000 | ¥0.62521 | ¥31,260.50 |
125,000 | ¥0.60116 | ¥75,145.00 |