SMAJ12A-TR | |
---|---|
DigiKey Part Number | 497-6503-2-ND - Tape & Reel (TR) 497-6503-1-ND - Cut Tape (CT) 497-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-TR |
Description | TVS DIODE 12VWM 25.3VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25.3V Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.3V | |
Current - Peak Pulse (10/1000µs) | 91A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.59190 | ¥159.19 |
500 | ¥1.47382 | ¥736.91 |
1,000 | ¥1.00225 | ¥1,002.25 |
2,000 | ¥0.92266 | ¥1,845.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88433 | ¥4,421.65 |
10,000 | ¥0.79590 | ¥7,959.00 |
25,000 | ¥0.78411 | ¥19,602.75 |
50,000 | ¥0.73694 | ¥36,847.00 |