SM712

DigiKey Part Number
1655-SM712TR-ND - Tape & Reel (TR)
1655-SM712CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM712
Description
7V/12V TVS,PACKAGE SOT-23, TVS A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
26V, 12V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.02800¥20.28
100¥0.98920¥98.92
500¥0.82522¥412.61
1,000¥0.57343¥573.43
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49695¥1,490.85
6,000¥0.46098¥2,765.88
9,000¥0.38228¥3,440.52
30,000¥0.37553¥11,265.90
75,000¥0.33730¥25,297.50
150,000¥0.29233¥43,849.50
Manufacturers Standard Package