STN254050UL50 | |
---|---|
DigiKey Part Number | 283-STN254050UL50TR-ND - Tape & Reel (TR) 283-STN254050UL50CT-ND - Cut Tape (CT) 283-STN254050UL50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN254050UL50 |
Description | TVS DIODE 5VWM 12VC DFN2510-10L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.90210 | ¥190.21 |
500 | ¥1.43322 | ¥716.61 |
1,000 | ¥1.28183 | ¥1,281.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09392 | ¥3,281.76 |
6,000 | ¥0.99621 | ¥5,977.26 |
9,000 | ¥0.94637 | ¥8,517.33 |
15,000 | ¥0.89032 | ¥13,354.80 |
21,000 | ¥0.85710 | ¥17,999.10 |
30,000 | ¥0.82480 | ¥24,744.00 |
75,000 | ¥0.75385 | ¥56,538.75 |