DFN2510-10L TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,377 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.75747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 6V | 13V | 2.5A (8/20µs) | - | No | Ethernet, USB | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | ||
9,454 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.80970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 13V | 2.5A (8/20µs) | - | Yes | Ethernet | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | DFN2510-10L | ||
4,256 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.09396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 12V | 3.5A (8/20µs) | 100W | Yes | DVI, HDMI | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | |||
3,450 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥0.87875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 4V | 10.5V | 7A (8/20µs) | 70W | Yes | DVI, HDMI, USB | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | |||
5,800 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.32383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.8V | 11V | 3A (8/20µs) | 30W | Yes | DVI, HDMI, USB | 0.33pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | |||
10,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.52462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6.5V | 20V | 5A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | ||
1,557 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.75747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 5.5V | 23.5V (Typ) | 16A | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | ||
4,500 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.57263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 4V | 13V | 3A (8/20µs) | - | No | HDMI, USB | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | ||
699 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.07048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 15V | 5A (8/20µs) | 100W | Yes | DVI, HDMI | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L | |||
0 In Stock Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.07652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 12V | 3.5A (8/20µs) | 100W | No | - | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | DFN2510-10L | ||
0 In Stock | 2,250,000 : ¥0.52353 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6.5V | 20V | 5A (8/20µs) | - | Yes | - | 0.8pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | DFN2510-10L | ||
0 In Stock Check Lead Time | 3,000 : ¥1.30377 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.6V | 7.5V | 6A (8/20µs) | - | Yes | General Purpose | 0.3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | DFN2510-10L |