SMBJ18A-TR

DigiKey Part Number
497-3139-2-ND - Tape & Reel (TR)
497-3139-1-ND - Cut Tape (CT)
497-3139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18A-TR
Description
TVS DIODE 18VWM 29.2VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 21.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ18A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
21.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98000¥29.80
100¥1.78890¥178.89
500¥1.65624¥828.12
1,000¥1.12630¥1,126.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.03683¥2,592.07
5,000¥0.99378¥4,968.90
12,500¥0.89441¥11,180.12
25,000¥0.88116¥22,029.00
62,500¥0.82815¥51,759.38
Manufacturers Standard Package