RH100-8.000-8-2020-TR | |
---|---|
DigiKey Part Number | 2151-RH100-8.000-8-2020-TR-ND - Tape & Reel (TR) 2151-RH100-8.000-8-2020-TRCT-ND - Cut Tape (CT) 2151-RH100-8.000-8-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-8.000-8-2020-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 800 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 800 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.02900 | ¥30.29 |
50 | ¥2.72900 | ¥136.45 |
100 | ¥2.42680 | ¥242.68 |
500 | ¥2.30514 | ¥1,152.57 |
1,000 | ¥1.94113 | ¥1,941.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94329 | ¥5,829.87 |
6,000 | ¥1.87851 | ¥11,271.06 |
15,000 | ¥1.81374 | ¥27,206.10 |