TPSMP43AHM3_A/H

DigiKey Part Number
TPSMP43AHM3_A/HGITR-ND - Tape & Reel (TR)
TPSMP43AHM3_A/HGICT-ND - Cut Tape (CT)
TPSMP43AHM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMP43AHM3_A/H
Description
TVS DIODE 36.8VWM 59.3VC DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥3.55500¥35.55
100¥2.28560¥228.56
500¥1.73670¥868.35
1,000¥1.55945¥1,559.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33368¥4,001.04
6,000¥1.21981¥7,318.86
9,000¥1.16174¥10,455.66
15,000¥1.09643¥16,446.45
21,000¥1.05773¥22,212.33
30,000¥1.02010¥30,603.00
75,000¥0.99133¥74,349.75
Manufacturers Standard Package