AQ1003-01ETG | |
---|---|
DigiKey Part Number | F10405TR-ND - Tape & Reel (TR) F10405CT-ND - Cut Tape (CT) F10405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1003-01ETG |
Description | TVS DIODE 5VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80450 | ¥180.45 |
500 | ¥1.67048 | ¥835.24 |
1,000 | ¥1.13595 | ¥1,135.95 |
2,000 | ¥1.04577 | ¥2,091.54 |
5,000 | ¥1.00233 | ¥5,011.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90210 | ¥9,021.00 |
30,000 | ¥0.88873 | ¥26,661.90 |
50,000 | ¥0.83528 | ¥41,764.00 |