SN65HVD21MDREP | |
---|---|
DigiKey Part Number | 296-19496-2-ND - Tape & Reel (TR) 296-19496-1-ND - Cut Tape (CT) 296-19496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD21MDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD21MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.59000 | ¥80.59 |
10 | ¥72.78400 | ¥727.84 |
25 | ¥69.40080 | ¥1,735.02 |
100 | ¥60.25990 | ¥6,025.99 |
250 | ¥57.55168 | ¥14,387.92 |
500 | ¥52.47362 | ¥26,236.81 |
1,000 | ¥45.70287 | ¥45,702.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.01018 | ¥110,025.45 |