LTM8048MPY#PBF | |
---|---|
DigiKey Part Number | LTM8048MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8048MPY#PBF |
Description | DC DC CONVERTER 2.5-13V 1.2-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8048MPY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2 ~ 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA, 300mA | |
Voltage - Isolation | 725 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 45-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 45-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.13000 | ¥294.13 |
5 | ¥291.85000 | ¥1,459.25 |
10 | ¥289.58100 | ¥2,895.81 |
25 | ¥285.06000 | ¥7,126.50 |
40 | ¥271.48475 | ¥10,859.39 |
168 | ¥248.86042 | ¥41,808.55 |
336 | ¥244.33598 | ¥82,096.89 |