PUSB3AB4Z

DigiKey Part Number
1727-2741-2-ND - Tape & Reel (TR)
1727-2741-1-ND - Cut Tape (CT)
1727-2741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3AB4Z
Description
TVS DIODE 3.3VWM 5VC DFN2510A-10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
5V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.17pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.66000¥26.60
100¥1.59680¥159.68
500¥1.47842¥739.21
1,000¥1.00529¥1,005.29
2,000¥0.92545¥1,850.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88702¥4,435.10
10,000¥0.79832¥7,983.20
25,000¥0.78650¥19,662.50
50,000¥0.75428¥37,714.00
Manufacturers Standard Package