PAS6322.100NLT

DigiKey Part Number
553-PAS6322.100NLTTR-ND - Tape & Reel (TR)
553-PAS6322.100NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PAS6322.100NLT
Description
CURR SENSE XFMR 1:100 50A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 1:100 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 2.6Ohm Secondary Max 4.5 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PAS6322.100NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency Range
20kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
50 A
Inductance
4.5 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
-
DC Resistance (DCR)
0.5mOhm Primary, 2.6Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.122" L x 0.252" W (3.10mm x 6.40mm)
Height - Seated (Max)
0.029" (0.73mm)
Termination Style
Gull Wing
Weight
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.50000¥38.50
10¥31.18100¥311.81
25¥25.20720¥630.18
50¥23.61460¥1,180.73
100¥22.55400¥2,255.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥21.89063¥7,661.72
700¥21.22727¥14,859.09
1,050¥20.56391¥21,592.11
Manufacturers Standard Package