HX5084FNL | |
---|---|
DigiKey Part Number | 553-2248-ND |
Manufacturer | |
Manufacturer Product Number | HX5084FNL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.385" W (15.24mm x 9.78mm) | |
Height - Seated (Max) | 0.163" (4.14mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.96000 | ¥63.96 |
10 | ¥49.69500 | ¥496.95 |
30 | ¥48.34933 | ¥1,450.48 |
60 | ¥41.63433 | ¥2,498.06 |
120 | ¥39.75442 | ¥4,770.53 |
270 | ¥38.94852 | ¥10,516.10 |
510 | ¥38.27700 | ¥19,521.27 |
1,020 | ¥37.60536 | ¥38,357.47 |