PA1005.100NL | |
---|---|
DigiKey Part Number | 553-2915-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.100NL |
Description | CURR SENSE XFMR 1:100 20A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 5.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥16.36800 | ¥163.68 |
25 | ¥13.29680 | ¥332.42 |
40 | ¥12.95750 | ¥518.30 |
120 | ¥12.61600 | ¥1,513.92 |
240 | ¥12.27521 | ¥2,946.05 |
480 | ¥12.17304 | ¥5,843.06 |
960 | ¥10.77493 | ¥10,343.93 |
4,920 | ¥9.88843 | ¥48,651.08 |