PE-68678NL | |
---|---|
DigiKey Part Number | 553-1445-ND |
Manufacturer | |
Manufacturer Product Number | PE-68678NL |
Description | TRANSFORMER TELECOM DUAL T1/E2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68678NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT, 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.33000 | ¥47.33 |
10 | ¥35.95100 | ¥359.51 |
40 | ¥32.16350 | ¥1,286.54 |
80 | ¥30.27188 | ¥2,421.75 |
280 | ¥29.32607 | ¥8,211.30 |
520 | ¥28.38000 | ¥14,757.60 |
1,000 | ¥27.43394 | ¥27,433.94 |