H5007NL

DigiKey Part Number
553-1334-ND
Manufacturer
Manufacturer Product Number
H5007NL
Description
MODULE SINGLE GIGABIT LAN 24SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5007NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max)
0.227" (5.76mm)
Operating Temperature
0°C ~ 70°C
Weight
0.06 oz (1.71 g)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.85000¥74.85
10¥58.16600¥581.66
25¥56.59560¥1,414.89
50¥48.73320¥2,436.66
100¥46.53320¥4,653.32
250¥45.58968¥11,397.42
500¥44.80362¥22,401.81
1,000¥44.01764¥44,017.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.