PE-68678NL

DigiKey Part Number
553-1445-ND
Manufacturer
Manufacturer Product Number
PE-68678NL
Description
TRANSFORMER TELECOM DUAL T1/E2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PE-68678NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH, 1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT, 1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
0.09 oz (2.56 g)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.33000¥47.33
10¥35.94900¥359.49
40¥32.16200¥1,286.48
80¥30.27038¥2,421.63
280¥29.32468¥8,210.91
520¥28.37867¥14,756.91
1,000¥27.43264¥27,432.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.