ESMIT-4180/C | |
---|---|
DigiKey Part Number | 308-2379-2-ND - Tape & Reel (TR) 308-2379-1-ND - Cut Tape (CT) 308-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMIT-4180/C |
Description | AUDIO XFMR SMD |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESMIT-4180/C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 250mOhm | |
DC Resistance (DCR) - Secondary | 250mOhm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 3750Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.205" W (7.10mm x 5.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.63000 | ¥16.63 |
10 | ¥13.30600 | ¥133.06 |
25 | ¥10.81320 | ¥270.33 |
50 | ¥10.53700 | ¥526.85 |
100 | ¥10.25920 | ¥1,025.92 |
250 | ¥9.98180 | ¥2,495.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.89864 | ¥4,949.32 |
1,000 | ¥8.76177 | ¥8,761.77 |
5,000 | ¥8.04090 | ¥40,204.50 |