PH0416NLT

DigiKey Part Number
553-3663-2-ND - Tape & Reel (TR)
553-3663-1-ND - Cut Tape (CT)
553-3663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH0416NLT
Description
XFMR FLYBACK DC/DC CONV SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 75kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH0416NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
ACPL-32JT, ACPL-302J
Chipset Manufacturer
-
Voltage - Primary
8 ~ 18V
Voltage - Auxiliary
-
Voltage - Isolation
5000Vrms
Inductance @ Frequency
-
Frequency
75kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.502" (12.75mm)
Footprint
0.394" L x 0.394" W (10.00mm x 10.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.38000¥40.38
10¥32.69300¥326.93
25¥26.43200¥660.80
50¥24.76360¥1,238.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥23.65013¥3,547.52
300¥22.95480¥6,886.44
450¥22.25924¥10,016.66
1,050¥21.56354¥22,641.72
Manufacturers Standard Package