PH9363NLT | |
---|---|
DigiKey Part Number | 553-3662-2-ND - Tape & Reel (TR) 553-3662-1-ND - Cut Tape (CT) 553-3662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9363NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 80kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9363NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ACPL-32JT, ACPL-302J | |
Chipset Manufacturer | - | |
Voltage - Primary | 8 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | - | |
Frequency | 80kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.366" W (12.00mm x 9.30mm) | |
Height - Seated (Max) | 0.266" (6.75mm) | |
Footprint | 0.472" L x 0.512" W (12.00mm x 13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.24000 | ¥44.24 |
10 | ¥35.86500 | ¥358.65 |
25 | ¥28.99760 | ¥724.94 |
50 | ¥27.16780 | ¥1,358.39 |
100 | ¥25.94600 | ¥2,594.60 |
250 | ¥25.18308 | ¥6,295.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.88936 | ¥9,444.68 |