PM9595NLT | |
---|---|
DigiKey Part Number | 553-PM9595NLTTR-ND - Tape & Reel (TR) 553-PM9595NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM9595NLT |
Description | XFMR FLYBACK DC/DC CONV 13UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4300VDC Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM9595NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 12V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4300VDC | |
Inductance @ Frequency | 13µH | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Footprint | 0.512" L x 0.394" W (13.01mm x 10.00mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.19000 | ¥45.19 |
10 | ¥36.62800 | ¥366.28 |
25 | ¥29.61840 | ¥740.46 |
50 | ¥27.74560 | ¥1,387.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥26.49900 | ¥3,974.85 |
300 | ¥25.71963 | ¥7,715.89 |
450 | ¥24.94024 | ¥11,223.11 |
1,050 | ¥24.16091 | ¥25,368.96 |