HX5200NL | |
---|---|
DigiKey Part Number | 553-2646-ND |
Manufacturer | |
Manufacturer Product Number | HX5200NL |
Description | XFRMR MODL 2PORT POE GIGABIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5200NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.580" L x 0.680" W (14.73mm x 17.27mm) | |
Height - Seated (Max) | 0.430" (10.92mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.18 oz (5.13 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.44000 | ¥116.44 |
10 | ¥85.98100 | ¥859.81 |
25 | ¥79.36840 | ¥1,984.21 |
40 | ¥76.72075 | ¥3,068.83 |
84 | ¥74.60560 | ¥6,266.87 |
252 | ¥73.54679 | ¥18,533.79 |
504 | ¥72.75319 | ¥36,667.61 |
1,008 | ¥71.43042 | ¥72,001.86 |