Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥43.30000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 59Ohm | 59Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.5dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
1,292 In Stock | 1 : ¥47.84000 Bulk | Bulk | Active | 1:1.07 | 600 | 600 | 43Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.670" L x 0.781" W (17.02mm x 19.84mm) | 0.470" (11.94mm) | PC Pin | |||
2,711 In Stock | 1 : ¥48.96000 Cut Tape (CT) 400 : ¥27.86295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1:1 | 600 | 600 | 115Ohm | 115Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 3000VRMS @ 1 Minute | 2dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
2,553 In Stock | 1 : ¥79.74000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 85Ohm | 110Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
7,309 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 1:1 | 600CT | 600CT | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
5,615 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 8.66:1 | 600CT | 8 | 60Ohm | 1.5Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
3,596 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 30 Seconds | - | - | 40mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
6,717 In Stock | 1 : ¥150.47000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
936 In Stock 840 Factory | 1 : ¥68.68000 Bulk | Bulk | Active | 3.16:1 | 500 | 50 | 55Ohm | 8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
143 In Stock 65 Factory | 1 : ¥139.07000 Bulk | Bulk | Active | 2.24:1 | 10kCT | 2kCT | 1.05kOhm | 330Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
180 In Stock | 1 : ¥54.10000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 71Ohm | 117Ohm | Data/Voice Coupling | 660Hz ~ 3.5kHz | -1dB ~ 0.7dB | 1500VRMS @ 1 Minute | 3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz | - | -45dB ~ 10dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.839" L x 0.630" W (21.30mm x 16.00mm) | 0.748" (19.00mm) | PC Pin | |||
8 In Stock 32 Factory | 1 : ¥684.47000 Bulk | Bulk | Active | 1:1 | 10k | 10k | - | - | Impedance Matching | 20Hz ~ 20kHz | ±0.35dB | - | - | - | - | - | - | Chassis Mount | - | - | Screw Terminal | |||
6 In Stock 28 Factory | 1 : ¥783.84000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72.4Ohm | 72.4Ohm | - | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1.1dB Typ | 20dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
0 In Stock Check Lead Time | 1 : ¥150.47000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥63.88000 Tube | Tube | Active | 1:1 | 600 | 600 | 47Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.5dB Max @ 1kHz | - | - | 0°C ~ 70°C | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.528" L x 0.512" W (13.40mm x 13.00mm) | 0.421" (10.70mm) | PC Pin |