IL-10-0001

DigiKey Part Number
486-4101-ND
Manufacturer
Manufacturer Product Number
IL-10-0001
Description
IL5 PULSE TRANSFORMER THT 0.1A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IL-10-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
2.5mH
ET (Volt-Time)
250VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.728" W (17.50mm x 18.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.24 oz (6.84 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.84000¥29.84
50¥26.23660¥1,311.83
100¥25.05770¥2,505.77
Manufacturers Standard Package