ITNA-0249-D104 | |
---|---|
DigiKey Part Number | 486-5483-ND |
Manufacturer | |
Manufacturer Product Number | ITNA-0249-D104 |
Description | ITNA PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ITNA-0249-D104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 3.5mH | |
ET (Volt-Time) | 300VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.44000 | ¥27.44 |
50 | ¥24.16180 | ¥1,208.09 |
100 | ¥23.07450 | ¥2,307.45 |