IL-11-0002 | |
---|---|
DigiKey Part Number | 486-4503-ND |
Manufacturer | |
Manufacturer Product Number | IL-11-0002 |
Description | IL1 PULSE TRANSFORMER THT 0.25A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.5mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IL-11-0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.728" W (17.50mm x 18.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.25 oz (7.12 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.64000 | ¥28.64 |
50 | ¥25.19920 | ¥1,259.96 |
100 | ¥24.06060 | ¥2,406.06 |