CLA110MB1200NA

DigiKey Part Number
CLA110MB1200NA-ND
Manufacturer
Manufacturer Product Number
CLA110MB1200NA
Description
MOD THYRISTOR DUAL 1200V SOT-227
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 110 A 1-Phase Controller - All SCRs Chassis, Stud Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
50 A
Current - On State (It (RMS)) (Max)
110 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1100A, 1190A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis, Stud Mount
Package / Case
SOT-227-4, miniBLOC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.80000¥195.80
10¥173.98200¥1,739.82
100¥152.17370¥15,217.37
500¥129.85464¥64,927.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.