6043BG | |
---|---|
DigiKey Part Number | 6043BG-ND |
Manufacturer | |
Manufacturer Product Number | 6043BG |
Description | HEATSINK TO-220 LOCKING TAB CLIP |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 0.800" (20.32mm) | |
Width | 0.268" (6.81mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 23.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥15.63100 | ¥156.31 |
25 | ¥15.20720 | ¥380.18 |
50 | ¥14.36340 | ¥718.17 |
100 | ¥13.51860 | ¥1,351.86 |
250 | ¥12.67384 | ¥3,168.46 |
500 | ¥12.25138 | ¥6,125.69 |
1,000 | ¥10.98400 | ¥10,984.00 |
5,000 | ¥10.77277 | ¥53,863.85 |