RA-T2X-51E | |
---|---|
DigiKey Part Number | RA-T2X-51E-ND |
Manufacturer | |
Manufacturer Product Number | RA-T2X-51E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 8.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 3.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥19.65400 | ¥196.54 |
25 | ¥19.11880 | ¥477.97 |
50 | ¥18.05820 | ¥902.91 |
100 | ¥16.99590 | ¥1,699.59 |
250 | ¥15.93360 | ¥3,983.40 |
500 | ¥15.40258 | ¥7,701.29 |
1,000 | ¥13.80914 | ¥13,809.14 |
5,000 | ¥13.54360 | ¥67,718.00 |