Test Probe Tips

Results: 10
Manufacturer
Harwin Inc.Pomona Electronics
Series
6212P13-xx23P19-xx21P25-xx23S25-xx2
Tip Type
Concave HeadConvex HeadQuad Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) DiaSerrated HeadSolder CrimpSolder CupSpear HeadStar Head
Connection Type
0.040" (1.02mm) Test Probe Tips-P25-xx2 SeriesSleeve S13-503Sleeve S19-501Sleeve S25-XX2
Length - Tip
0.132" (3.35mm)0.140" (3.55mm)0.159" (4.04mm)0.205" (5.20mm)0.245" (6.20mm)-
Length - Overall
0.644" (16.35mm)0.652" (16.55mm)0.671" (17.04mm)0.933" (23.70mm)0.972" (24.70mm)-
Material - Body
-Phosphor Bronze
Material - Tip
Beryllium Copper, Gold PlatedPhosphor Bronze, Gold Plated
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Current Rating (Amps)
Material - Body
Material - Tip
Operating Temperature
S25-022
S25-022
SPRING PROBE SLEEVE
Harwin Inc.
6,049
In Stock
1 : ¥11.73000
Bulk
Bulk
Active
Solder Cup
-
0.205" (5.20mm)
0.933" (23.70mm)
-
-
-
1 Piece
-
-
Phosphor Bronze, Gold Plated
-
S25-512
S25-512
SPRING PROBE SLEEVE
Harwin Inc.
4,944
In Stock
1 : ¥12.16000
Bulk
Bulk
Active
Solder Crimp
P25-xx2 Series
0.205" (5.20mm)
0.933" (23.70mm)
-
-
-
1 Piece
-
-
Phosphor Bronze, Gold Plated
-
P25-1223
P25-1223
2.54MM CENTER TWO PART PROBE
Harwin Inc.
1,242
In Stock
1 : ¥24.14000
Bulk
Bulk
Active
Concave Head
Sleeve S25-XX2
0.245" (6.20mm)
0.972" (24.70mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
P25-0123
P25-0123
2.54MM CENTER TWO PART PROBE
Harwin Inc.
677
In Stock
1 : ¥24.23000
Bulk
Bulk
Active
Spear Head
Sleeve S25-XX2
0.245" (6.20mm)
0.972" (24.70mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
P25-5223
P25-5223
2.54MM CENTER TWO PART PROBE
Harwin Inc.
2,618
In Stock
1 : ¥25.70000
Bulk
Bulk
Active
Star Head
Sleeve S25-XX2
0.245" (6.20mm)
0.972" (24.70mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
P19-2221
P19-2221
1.90MM CENTER TWO PART PROBE
Harwin Inc.
1,979
In Stock
1 : ¥28.08000
Bulk
Bulk
Active
Convex Head
Sleeve S19-501
0.159" (4.04mm)
0.671" (17.04mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
P13-0123
P13-0123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
8,070
In Stock
1 : ¥35.47000
Bulk
Bulk
Active
Spear Head
Sleeve S13-503
0.132" (3.35mm)
0.644" (16.35mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
6212
6212
TIP QUAD-PNT GLD .04" DMM
Pomona Electronics
264
In Stock
1 : ¥38.52000
Bulk
Bulk
Active
Quad Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) Dia
0.040" (1.02mm) Test Probe Tips
-
-
-
-
-
1 Piece
3 A
-
Beryllium Copper, Gold Plated
-
P13-1123
P13-1123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
546
In Stock
1 : ¥35.47000
Bulk
Bulk
Active
Concave Head
Sleeve S13-503
0.140" (3.55mm)
0.652" (16.55mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
P13-4023
P13-4023
1.27MM CENTER TWO PART PROBE
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥37.27000
Bulk
Bulk
Active
Serrated Head
Sleeve S13-503
0.140" (3.55mm)
0.652" (16.55mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
Showing
of 10

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).